
1396730000 | |
|---|---|
DigiKey Part Number | 1396730000-ND |
Manufacturer | |
Manufacturer Product Number | 1396730000 |
Description | PF RS 80 GN 2000MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Housing 0.618" L x 78.740" W x 3.307" H (15.70mm x 2000.00mm x 84.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 0.618" L x 78.740" W x 3.307" H (15.70mm x 2000.00mm x 84.00mm) | |
Color | Green | |
Material | Plastic, PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 44,77500 € | 89,55 € |
| Unit Price without VAT: | 44,77500 € |
|---|---|
| Unit Price with VAT: | 54,17775 € |

