
1494980000 | |
|---|---|
DigiKey Part Number | 281-1494980000-ND |
Manufacturer | |
Manufacturer Product Number | 1494980000 |
Description | KRN-M10/-185 S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 185mm² M10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 1.024" (26.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 185mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.736" (18.70mm) | |
Diameter - Barrel OD | 0.945" (24.00mm) | |
Diameter - Ring ID | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,65200 € | 86,52 € |
| Unit Price without VAT: | 8,65200 € |
|---|---|
| Unit Price with VAT: | 10,46892 € |

