
1514030000 | |
|---|---|
DigiKey Part Number | 281-1514030000-ND |
Manufacturer | |
Manufacturer Product Number | 1514030000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.437" (36.50mm) | |
Height (Max) | 3.425" (87.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,42500 € | 24,25 € |
| 25 | 2,12120 € | 53,03 € |
| 50 | 1,93120 € | 96,56 € |
| 100 | 1,77350 € | 177,35 € |
| 250 | 1,60948 € | 402,37 € |
| 500 | 1,51396 € | 756,98 € |
| 1 000 | 1,43856 € | 1 438,56 € |
| 5 000 | 1,32136 € | 6 606,80 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,12610 € |

