Parametric Equivalent
Parametric Equivalent

1535980100 | |
|---|---|
DigiKey Part Number | 281-1535980100-ND |
Manufacturer | |
Manufacturer Product Number | 1535980100 |
Description | IE-C6ES8UG0100S41S41-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,95000 € | 142,95 € |
| Unit Price without VAT: | 142,95000 € |
|---|---|
| Unit Price with VAT: | 172,96950 € |


