
1706950000 | |
|---|---|
DigiKey Part Number | 1706950000-ND |
Manufacturer | |
Manufacturer Product Number | 1706950000 |
Description | CABLE GLAND 14-16.5MM M25 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M25x1.5 |
Manufacturer Weidmüller | Thread Length 0.433" (11.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.551" (14.00mm) | Operating Temperature -40°C ~ 135°C |
Outside Cable Diameter (Max) 0.650" (16.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,93080 € | 1 023,27 € |
| Unit Price without VAT: | 40,93080 € |
|---|---|
| Unit Price with VAT: | 49,52627 € |

