
1742610000 | |
|---|---|
DigiKey Part Number | 1742610000-ND |
Manufacturer | |
Manufacturer Product Number | 1742610000 |
Description | CONN TERM BLK MT BASE RAIL BG 1P |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For Z Series Internal Jumpers |
Category | Type Mounting Base, Rail Type |
Manufacturer Weidmüller | Number of Positions 1 |
Series | For Use With/Related Products Z Series Internal Jumpers |
Packaging Bulk | Color Beige |
Part Status Obsolete |

