
1751811044 | |
|---|---|
DigiKey Part Number | 281-1751811044-ND |
Manufacturer | |
Manufacturer Product Number | 1751811044 |
Description | THM MT30X 45/23 WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.906" (23.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,27000 € | 290,27 € |
| 10 | 246,77900 € | 2 467,79 € |
| 25 | 236,81560 € | 5 920,39 € |
| Unit Price without VAT: | 290,27000 € |
|---|---|
| Unit Price with VAT: | 351,22670 € |

