
1784030001 | |
|---|---|
DigiKey Part Number | 281-4769-ND |
Manufacturer | |
Manufacturer Product Number | 1784030001 |
Description | CONN RCPT FMALE 3POS TIN IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 32V |
Shell Size - Insert M8-3 | Cable Opening 0.126" ~ 0.213" (3.20mm ~ 5.40mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination IDC | Backshell Material, Plating Copper Zinc |
Fastening Type Threaded | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 10 | 9,82700 € | 98,27 € |
| 25 | 9,21160 € | 230,29 € |
| 50 | 8,77160 € | 438,58 € |
| 100 | 8,35310 € | 835,31 € |
| 250 | 7,83044 € | 1 957,61 € |
| 500 | 7,45708 € | 3 728,54 € |
| 1 000 | 7,10164 € | 7 101,64 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,99970 € |









