1870870000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 52
Unit Price: 8,92000 €
Datasheet
22 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
1870870000
1870870000

1870870000

DigiKey Part Number
281-7761-ND
Manufacturer
Manufacturer Product Number
1870870000
Description
TERM BLK 22POS TOP ENT 3.5MM PCB
Customer Reference
Detailed Description
22 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Last Time Buy
Number of Levels
1
Positions Per Level
22
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026-10-31
All prices are in EUR
Tube
QuantityUnit PriceExt Price
77,97571 €55,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,97571 €
Unit Price with VAT:9,65061 €