
2006210000 | |
|---|---|
DigiKey Part Number | 281-2006210000-ND |
Manufacturer | |
Manufacturer Product Number | 2006210000 |
Description | WM 2/12 3.5-5.0 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.25" W x 0.91" L (6.4mm x 23.0mm) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.25" W x 0.91" L (6.4mm x 23.0mm) | |
Cable Diameter | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18960 € | 4,74 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,17190 € | 17,19 € |
| 250 | 0,16116 € | 40,29 € |
| 500 | 0,15348 € | 76,74 € |
| 1 000 | 0,14614 € | 146,14 € |
| 2 500 | 0,13698 € | 342,45 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

