
2512390000 | |
|---|---|
DigiKey Part Number | 281-2512390000-ND |
Manufacturer | |
Manufacturer Product Number | 2512390000 |
Description | SAI-04L-VP12-3A-M08L-LOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 5 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 5 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8, M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,91000 € | 147,91 € |
| 10 | 133,92900 € | 1 339,29 € |
| 25 | 128,73840 € | 3 218,46 € |
| 50 | 124,94420 € | 6 247,21 € |
| Unit Price without VAT: | 147,91000 € |
|---|---|
| Unit Price with VAT: | 178,97110 € |


