Rack Heater, 400W 4.09" L x 3.35" W x 8.92" H (104.0mm x 85.0mm x 226.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2558000000

DigiKey Part Number
281-2558000000-ND
Manufacturer
Manufacturer Product Number
2558000000
Description
FH-TCO 400W 230V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rack Heater, 400W 4.09" L x 3.35" W x 8.92" H (104.0mm x 85.0mm x 226.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Heating Unit
Voltage - Input
230VAC
Specifications
Heater, 400W
Size / Dimension
4.09" L x 3.35" W x 8.92" H (104.0mm x 85.0mm x 226.5mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1164,80000 €164,80 €
Manufacturers Standard Package
Unit Price without VAT:164,80000 €
Unit Price with VAT:199,40800 €