Female Module without Contacts 4 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2636060000

DigiKey Part Number
281-2636060000-ND
Manufacturer
Manufacturer Product Number
2636060000
Description
MODULE INSERT FOR INDUSTRIAL CON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 4 Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
4
Size
-
Termination Style
Push In
Voltage Rating
250V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 409
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,13000 €15,13 €
1012,85800 €128,58 €
2512,05320 €301,33 €
5011,47780 €573,89 €
10010,93020 €1 093,02 €
25010,24648 €2 561,62 €
5009,75798 €4 878,99 €
Manufacturers Standard Package
Unit Price without VAT:15,13000 €
Unit Price with VAT:18,30730 €