
2810920000 | |
|---|---|
DigiKey Part Number | 281-2810920000-ND |
Manufacturer | |
Manufacturer Product Number | 2810920000 |
Description | ZQV 4N/7 BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,61500 € | 72,30 € |
| Unit Price without VAT: | 3,61500 € |
|---|---|
| Unit Price with VAT: | 4,37415 € |

