Image for 7760048308 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760048308

DigiKey Part Number
281-7760048308-ND
Manufacturer
Manufacturer Product Number
7760048308
Description
IES101-SW8
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
*
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
-
Fiber Ports
-
Fiber Type
100BASE-TX (Multimode, Singlemode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ-45
Ingress Protection
IP40
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-0°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1230,23000 €230,23 €
10195,72400 €1 957,24 €
25183,79200 €4 594,80 €
Manufacturers Standard Package
Unit Price without VAT:230,23000 €
Unit Price with VAT:278,57830 €