Parametric Equivalent

8866120000 | |
|---|---|
DigiKey Part Number | 281-8866120000-ND |
Manufacturer | |
Manufacturer Product Number | 8866120000 |
Description | DIN RAIL 35MMX7MM SLOT 10" STL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Steel 10.236" (259.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.49mm) | |
Length | 10.236" (259.99mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,21350 € | 204,27 € |
| Unit Price without VAT: | 10,21350 € |
|---|---|
| Unit Price with VAT: | 12,35834 € |

