Handle, Torque Square 1/2" 10.91" (277.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05003600001

DigiKey Part Number
5627-05003600001-ND
Manufacturer
Manufacturer Product Number
05003600001
Description
8000 C ZYKLOP SPEED RATCHET WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handle, Torque Square 1/2" 10.91" (277.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Handle, Torque
Tip Type
Square
Size
1/2"
Drive Size
1/2"
Length
10.91" (277.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1103,89000 €103,89 €
596,29400 €481,47 €
1093,20000 €932,00 €
2592,94280 €2 323,57 €
Manufacturers Standard Package
Unit Price without VAT:103,89000 €
Unit Price with VAT:125,70690 €