0.8mm x 4mm Slotted Screwdriver 7.80" (198.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05006115001

DigiKey Part Number
5627-05006115001-ND
Manufacturer
Manufacturer Product Number
05006115001
Description
160 I VDE INSULATED SCREWDRIVER
Customer Reference
Detailed Description
0.8mm x 4mm Slotted Screwdriver 7.80" (198.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Wera Tools NA Inc.
Size
0.8mm x 4mm
Packaging
Box
Length - Blade
3.94" (100.0mm)
Part Status
Active
Length - Overall
7.80" (198.0mm)
Tool Type
Screwdriver
Features
Ergonomic, Insulated to 1000V, Soft Grip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,50000 €8,50 €
Unit Price without VAT:8,50000 €
Unit Price with VAT:10,28500 €