
05030105001 | |
|---|---|
DigiKey Part Number | 5627-05030105001-ND |
Manufacturer | |
Manufacturer Product Number | 05030105001 |
Description | 1578 A ESD KRAFTFORM MICRO SCREW |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Screwdriver 6.97" (177.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Wera Tools NA Inc. | Size 0.5mm x 3mm |
Series | Length - Blade 3.15" (80.0mm) |
Packaging Box | Length - Overall 6.97" (177.0mm) |
Part Status Active | Features Ergonomic, ESD Safe, Soft Grip |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,89270 € |



