
05135224001 | |
|---|---|
DigiKey Part Number | 5627-05135224001-ND |
Manufacturer | |
Manufacturer Product Number | 05135224001 |
Description | 869/9 NUTSETTERS, 2.5 X 44 MM |
Customer Reference | |
Detailed Description | 2.5mm Hex Nut Setter Drive 1.73" (44.0mm) |
Datasheet | Datasheet |
Category | Tool Type Nut Setter |
Manufacturer Wera Tools NA Inc. | Tip Type Hex |
Packaging Box | Tip Size 2.5mm |
Part Status Active | Length - Overall 1.73" (44.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,10000 € | 311,00 € |
| Unit Price without VAT: | 31,10000 € |
|---|---|
| Unit Price with VAT: | 37,63100 € |

