Image for J205G-50S-VCR-K52L-DIS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J205G-50S-VCR-K52L-DIS

DigiKey Part Number
2155-J205G-50S-VCR-K52L-DIS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
J205G-50S-VCR-K52L-DIS
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 20PSI ~ 500PSI (137.90kPa ~ 3447.38kPa) Gauge Male - 1/4" (6.35mm) VCR® Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Whitman Controls, LLC
Voltage - Supply
250V
Series
Port Size
Male - 1/4" (6.35mm) VCR®
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Wire Leads
Applications
Industrial Automation
Maximum Pressure
5000PSI (34473.79kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 107°C
Operating Pressure
20PSI ~ 500PSI (137.90kPa ~ 3447.38kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1167,89000 €167,89 €
Manufacturers Standard Package
Unit Price without VAT:167,89000 €
Unit Price with VAT:203,14690 €