Socket 12 Point Socket Insulated to 1000V 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31440

DigiKey Part Number
431-31440-ND
Manufacturer
Manufacturer Product Number
31440
Description
INSULATED SOCKET 3/8" DRIVE 7/8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Insulated to 1000V 7/8"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
7/8"
Drive Size
3/8"
Length
-
Features
Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,89000 €22,89 €
Unit Price without VAT:22,89000 €
Unit Price with VAT:27,69690 €