



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 8mm | |
Length - Overall | 5.20" (132.0mm) | |
Features | Chamfered End, Ergonomic, Impact Resistant, Nickel Plated | |
Weight | 0.2 lb (90.72 g) |

