



33614 | |
|---|---|
DigiKey Part Number | 33614-ND |
Manufacturer | |
Manufacturer Product Number | 33614 |
Description | T-HANDLE METRIC NUT DRIVER 10.0M |
Customer Reference | |
Detailed Description | 10mm Hex Socket Nut Driver 10.30" (262.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 10mm | |
Length - Blade | 9.06" (230.0mm) | |
Length - Overall | 10.30" (262.0mm) | |
Features | Deep Socket, Impact Resistant, Nickel Plated, T-Handle | |
Weight | 0.26 lb (117.93 g) |

