Hex Key L-Key 3mm 5.04" (128.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 3mm 5.04" (128.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

56917

DigiKey Part Number
56917-ND
Manufacturer
Manufacturer Product Number
56917
Description
HEX KEY L-SHAPE 3MM 5.04"
Customer Reference
Detailed Description
Hex Key L-Key 3mm 5.04" (128.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Obsolete
Tool Type
L-Key
Tip Type
Hex
Size
3mm
Length - Overall
5.04" (128.0mm)
Features
Ball End, Chamfered End, Chrome Finish, Color Coded
Weight
0.019 lb (8.62 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.