



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Pozidriv® | |
Tip Size | #3 | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | - | |
Weight | 0.04 lb (18.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1,67000 € | 10,02 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |


