



Category | Tip Size #6 |
Manufacturer Wiha | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.97" (50.0mm) |
Part Status Obsolete | Features Impact Resistant |
Tool Type Bit, Power | Weight 0.03 lb (13.61 g) |
Tip Type Torq-Set® |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71906 | Wiha | 0 | 71906-ND | 21,89333 € | Similar |



