
MKP1W031007C00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1W031007C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1W031007C00KSSD |
Description | CAP FILM 0.1UF 10% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1W031007C00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.512" W (41.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,18500 € | 21,85 € |
| 50 | 1,82240 € | 91,12 € |
| 294 | 1,57398 € | 462,75 € |
| 588 | 1,50582 € | 885,42 € |
| 1 176 | 1,44968 € | 1 704,82 € |
| 2 646 | 1,39644 € | 3 694,98 € |
| 5 292 | 1,35960 € | 7 195,00 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,75100 € |

