
WMCM40-4A1-WMCM40-6inch | |
|---|---|
DigiKey Part Number | 3546-WMCM40-4A1-WMCM40-6inch-ND |
Manufacturer | |
Manufacturer Product Number | WMCM40-4A1-WMCM40-6inch |
Description | COAX CBL SMPM TO SMPM 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack (4) | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack (4) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,27000 € | 316,27 € |
| 10 | 300,43500 € | 3 004,35 € |
| 25 | 284,68640 € | 7 117,16 € |
| 50 | 268,85140 € | 13 442,57 € |
| Unit Price without VAT: | 316,27000 € |
|---|---|
| Unit Price with VAT: | 382,68670 € |

