
SR047-KF1KF1-55mm | |
|---|---|
DigiKey Part Number | 3546-SR047-KF1KF1-55mm-ND |
Manufacturer | |
Manufacturer Product Number | SR047-KF1KF1-55mm |
Description | COAX CBL 2.92MM TO 2.92MM 2.1" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.047" Semi-Rigid Cable 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.165" (55.00mm) | |
Cable Type | 0.047" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,78000 € | 66,78 € |
| 10 | 63,42600 € | 634,26 € |
| 25 | 60,07000 € | 1 501,75 € |
| 50 | 56,79960 € | 2 839,98 € |
| Unit Price without VAT: | 66,78000 € |
|---|---|
| Unit Price with VAT: | 80,80380 € |

