


C3D08065E-TR | |
|---|---|
DigiKey Part Number | 1697-C3D08065E-TR-ND - Tape & Reel (TR) 1697-C3D08065E-TRCT-ND - Cut Tape (CT) 1697-C3D08065E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D08065E-TR |
Description | DIODE SIL CARB 650V 25.5A TO2522 |
Customer Reference | |
Detailed Description | Diode 650 V 25.5A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 25.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 395pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


