618025214622
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

618025214622

DigiKey Part Number
732-618025214622-ND
Manufacturer
Manufacturer Product Number
618025214622
Description
WR-DSUB PLASTIC HOOD SMALL TOP E
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
618025214622 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Strain Relief
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,50300 €25,03 €
502,22320 €111,16 €
1001,93560 €193,56 €
2501,66348 €415,87 €
5001,47692 €738,46 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,18230 €