Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

648100130115

DigiKey Part Number
648100130115-ND
Manufacturer
Manufacturer Product Number
648100130115
Description
WR-WTB 1.50MM PRE-CRIMPED CONTAC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Datasheet
 Datasheet
EDA/CAD Models
648100130115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.90" (149.86mm)
Wire Gauge
30 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,50500 €5,05 €
1000,46930 €46,93 €
2500,43292 €108,23 €
5000,39740 €198,70 €
1 0000,32717 €327,17 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €