Pin Contact Tin 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66200513722DEC

DigiKey Part Number
732-10056-ND
Manufacturer
Manufacturer Product Number
66200513722DEC
Description
CONN PIN 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
66200513722DEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Würth Elektronik
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
1000,23640 €23,64 €
2500,20816 €52,04 €
5000,17048 €85,24 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €