1 µH Shielded Wirewound Inductor 15 A 4.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 15 A 4.6mOhm Nonstandard
Würth Elektronik High Current Inductors | Digi-Key Daily
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744311100

DigiKey Part Number
732-4177-2-ND - Tape & Reel (TR)
732-4177-1-ND - Cut Tape (CT)
732-4177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744311100
Description
FIXED IND 1UH 15A 4.6 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 15 A 4.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744311100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.6mOhm
Mfr
Frequency - Self Resonant
85MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7040
Current Rating (Amps)
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Current - Saturation (Isat)
19A
Height - Seated (Max)
0.157" (4.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,23000 €3,23 €
103,16200 €31,62 €
502,92360 €146,18 €
1002,79620 €279,62 €
5002,61770 €1 308,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,31173 €2 311,73 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,90830 €