Fixed Kit 175 Pieces (35 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744721

DigiKey Part Number
732-1923-ND
Manufacturer
Manufacturer Product Number
744721
Description
KIT CHOKES FOR EXAR
Customer Reference
Detailed Description
Fixed Kit 175 Pieces (35 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Case
Part Status
Obsolete
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Quantity
175 Pieces (35 Values - 5 Each)
Inductance Range
130nH ~ 82µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.