
74941503 | |
|---|---|
DigiKey Part Number | 732-74941503TR-ND - Tape & Reel (TR) 732-74941503CT-ND - Cut Tape (CT) 732-74941503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74941503 |
Description | COUPLING TRANSFORMER, TX:RX:PL=1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20µH General Purpose Pulse Transformer 1:4:3 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 20µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:4:3 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,85700 € | 28,57 € |
| 50 | 2,55600 € | 127,80 € |
| 100 | 2,31500 € | 231,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99934 € | 999,67 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |


