Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750318938

DigiKey Part Number
1297-750318938TR-ND - Tape & Reel (TR)
1297-750318938CT-ND - Cut Tape (CT)
1297-750318938DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750318938
Description
XFMR POE DC/DC CONV 150UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750318938 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
TPS23730
Chipset Manufacturer
-
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
150µH @ 250kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.450" (11.43mm)
Footprint
-
Style
Laminated Core
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,64000 €8,64 €
106,61800 €66,18 €
255,60680 €140,17 €
505,51500 €275,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1106,08445 €669,29 €
2205,89336 €1 296,54 €
3305,78400 €1 908,72 €
5505,64878 €3 106,83 €
7705,56127 €4 282,18 €
1 1005,46983 €6 016,81 €
Manufacturers Standard Package
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,45440 €