
830108161001 | |
|---|---|
DigiKey Part Number | 1923-830108161001TR-ND - Tape & Reel (TR) 1923-830108161001CT-ND - Cut Tape (CT) 1923-830108161001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108161001 |
Description | WE-XTAL QUARTZ CRYSTAL 27.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108161001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,58700 € | 29,35 € |
| 100 | 0,56030 € | 56,03 € |
| 500 | 0,52024 € | 260,12 € |
| 1 000 | 0,48021 € | 480,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39656 € | 1 189,68 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

