


865090549009 | |
|---|---|
DigiKey Part Number | 732-8410-2-ND - Tape & Reel (TR) 732-8410-1-ND - Cut Tape (CT) 732-8410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090549009 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090549009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080649013 | Würth Elektronik | 11 902 | 732-8458-1-ND | 0,44000 € | Upgrade |
| AFK476M50E16T-F | Cornell Dubilier Knowles | 2 902 | 338-2201-1-ND | 1,33000 € | Upgrade |
| EEE-1VA470AP | Panasonic Industry | 3 766 | PCE4641CT-ND | 0,54000 € | Upgrade |
| EEE-1VA470P | Panasonic Industry | 3 476 | PCE3960CT-ND | 0,48000 € | Upgrade |
| EEE-FC1V470AP | Panasonic Industry | 571 | PCE4369CT-ND | 0,67000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,34760 € | 34,76 € |
| 250 | 0,30936 € | 77,34 € |
| 500 | 0,27026 € | 135,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,25752 € | 257,52 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

