18 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 64mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875105644004

DigiKey Part Number
732-11935-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
875105644004
Description
CAP ALUM POLY 18UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
18 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 64mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875105644004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
18 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
64mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,38830 €388,30 €
Manufacturers Standard Package
Unit Price without VAT:0,38830 €
Unit Price with VAT:0,46984 €