


885012005044 | |
|---|---|
DigiKey Part Number | 732-7459-2-ND - Tape & Reel (TR) 732-7459-1-ND - Cut Tape (CT) 732-7459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005044 |
Description | CAP CER 47PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,01020 € | 1,02 € |
| 500 | 0,00714 € | 3,57 € |
| 1 000 | 0,00620 € | 6,20 € |
| 2 500 | 0,00521 € | 13,03 € |
| 5 000 | 0,00462 € | 23,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00413 € | 41,30 € |
| 20 000 | 0,00373 € | 74,60 € |
| 30 000 | 0,00353 € | 105,90 € |
| 50 000 | 0,00331 € | 165,50 € |
| 70 000 | 0,00319 € | 223,30 € |
| 100 000 | 0,00306 € | 306,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |


