


885012207089 | |
|---|---|
DigiKey Part Number | 732-8071-2-ND - Tape & Reel (TR) 732-8071-1-ND - Cut Tape (CT) 732-8071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207089 |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02870 € | 2,87 € |
| 500 | 0,02112 € | 10,56 € |
| 1 000 | 0,01877 € | 18,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01527 € | 61,08 € |
| 8 000 | 0,01397 € | 111,76 € |
| 12 000 | 0,01332 € | 159,84 € |
| 20 000 | 0,01260 € | 252,00 € |
| 28 000 | 0,01218 € | 341,04 € |
| 40 000 | 0,01177 € | 470,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |


