


885012208115 | |
|---|---|
DigiKey Part Number | 732-12209-2-ND - Tape & Reel (TR) 732-12209-1-ND - Cut Tape (CT) 732-12209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208115 |
Description | CAP CER 0.033UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05100 € | 5,10 € |
| 500 | 0,03860 € | 19,30 € |
| 1 000 | 0,03479 € | 34,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02906 € | 116,24 € |
| 8 000 | 0,02694 € | 215,52 € |
| 12 000 | 0,02588 € | 310,56 € |
| 20 000 | 0,02470 € | 494,00 € |
| 28 000 | 0,02401 € | 672,28 € |
| 40 000 | 0,02335 € | 934,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |


