
950041104000000 | |
|---|---|
DigiKey Part Number | 732-950041104000000-ND |
Manufacturer | |
Manufacturer Product Number | 950041104000000 |
Description | WSK-MALE TERMINAL BLOCK MALE PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Würth Elektronik | Voltage - IEC 600 V |
Series | Current - UL 14 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -30°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Nickel, Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.154" (3.90mm) |
Termination Style Solder | Insulation Height 0.872" (22.15mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 2,12600 € | 21,26 € |
| 100 | 2,05000 € | 205,00 € |
| 250 | 1,99980 € | 499,95 € |
| 500 | 1,92334 € | 961,67 € |
| 1 000 | 1,87318 € | 1 873,18 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,62570 € |

