


SMAJ48CA | |
|---|---|
DigiKey Part Number | 732-SMAJ48CATR-ND - Tape & Reel (TR) 732-SMAJ48CACT-ND - Cut Tape (CT) 732-SMAJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CA |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V (Max) | |
Voltage - Breakdown (Min) | 56.1V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21860 € | 21,86 € |
| 250 | 0,19536 € | 48,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15780 € | 157,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

