New at DigiKey
5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGW65US20-CN

DigiKey Part Number
1470-PGW65US20-CN-ND
Manufacturer
Manufacturer Product Number
PGW65US20-CN
Description
65W PD, CN PLUGTOP, USB-C CORD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
China
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
80 ~ 264 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
3.25A
Power (Watts)
65 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
USB C Power Delivery (PD)
Cord Length
59" (1.50m)
Input Connector
GB 1002
Size / Dimension
3.56" L x 2.30" W x 1.32" H (90.4mm x 58.4mm x 33.5mm)
Approval Agency
AU/NZ, CB, CCC, CE, cULus, cURus, EN, GS, TUV, UKCA, UL
Standard Number
60601-1; 62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
324,31333 €72,94 €
Unit Price without VAT:24,31333 €
Unit Price with VAT:29,41913 €