
SDS60UQ02 | |
|---|---|
cms-digikey-product-number | SDS60UQ02-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SDS60UQ02 |
cms-description | AC/DC CNVRTR 5V 12V -12V -5V 60W |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | Open Frame AC DC Converters 4 Output 5V 12V -12V -5V 90 ~ 264 VAC Input |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | -5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 3 A | |
Current - Output 3 | 800 mA | |
Current - Output 4 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 60 | 107,41783 € | 6 445,07 € |
| Unit Price without VAT: | 107,41783 € |
|---|---|
| Unit Price with VAT: | 129,97557 € |

