
32206464 | |
|---|---|
DigiKey Part Number | 1759-32206464-ND |
Manufacturer | |
Manufacturer Product Number | 32206464 |
Description | SENSOR RTD RADIAL |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -100°C ~ 450°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,40760 € | 510,19 € |
| Unit Price without VAT: | 20,40760 € |
|---|---|
| Unit Price with VAT: | 24,69320 € |

