Direct

1.5KE220CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE220CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220CA/TR13 |
Description | TVS DIODE 185VWM 328VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,12418 € | 149,02 € |
| 2 400 | 0,11202 € | 268,85 € |
| 3 600 | 0,10583 € | 380,99 € |
| 6 000 | 0,09886 € | 593,16 € |
| 8 400 | 0,09473 € | 795,73 € |
| 12 000 | 0,09072 € | 1 088,64 € |
| 30 000 | 0,08191 € | 2 457,30 € |
| 60 000 | 0,07682 € | 4 609,20 € |
| Unit Price without VAT: | 0,12418 € |
|---|---|
| Unit Price with VAT: | 0,15026 € |


